DAC80504RTER

Texas Instruments
595-DAC80504RTER
DAC80504RTER

Mfr.:

Description:
Digital to Analog Converters - DAC True 16-bit 4-chann el SPI voltage-out A A 595-DAC80504RTET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
9,85 € 29.550,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
21,38 €
Min:
1

Similar Product

Texas Instruments DAC80504RTET
Texas Instruments
Digital to Analog Converters - DAC True 16-bit 4-chann el SPI voltage-out A A 595-DAC80504RTER

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC80504
16 bit
4 Channel
5 us
SPI
- 40 C
+ 125 C
SMD/SMT
WQFN-16
Reel
Architecture: R-2R
Brand: Texas Instruments
DNL - Differential Nonlinearity: 1 LSB
Features: Small Size
Gain Error: 0.05 %/FSR
INL - Integral Nonlinearity: 1 LSB
Moisture Sensitive: Yes
Number of Converters: 4 Converter
Operating Supply Current: 2.8 mA
Power Consumption: 15 mW
Product Type: DACs - Digital to Analog Converters
Reference Type: External, Internal
Reference Voltage: 1.2 V to 5.5 V
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DACx0504 Voltage-Output DACs

Texas Instruments DACx0504 Voltage-Output Digital-to-Analog Converters (DACs) are low-power, four-channel, buffered voltage-output DACs with 16 or 14-bit resolution. The DACx0504 includes a low drift, 2.5- internal reference, eliminating the need for an external precision reference in most applications. A user-selectable gain configuration provides full-scale output voltages of 1.25V (gain = 1/2), 2.5V (gain = 1), or 5V (gain = 2). These devices operate from a single 2.7V to 5.5V supply, are specified monotonic, and provide high linearity of ±1LSB INL.