DAC80501ZDQFT

Texas Instruments
595-DAC80501ZDQFT
DAC80501ZDQFT

Mfr.:

Description:
Digital to Analog Converters - DAC True 16-bit 1-ch S P I/I2C voltage-outp A 595-DAC80501ZDQFR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25
Can Dispatch Immediately
On Order:
500
Expected 6/12/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,50 € 7,50 €
5,82 € 58,20 €
5,40 € 135,00 €
4,95 € 495,00 €
Full Reel (Order in multiples of 250)
4,71 € 1.177,50 €
4,52 € 2.260,00 €
4,39 € 4.390,00 €
4,29 € 10.725,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC80501
16 bit
1 Channel
5 us
Voltage Buffered
2-Wire, 3-Wire, I2C, SPI
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
WSON-8
Reel
Cut Tape
MouseReel
Architecture: R-2R
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 1 LSB
Features: Power-On-Reset: Zero Scale or Midscale
Gain Error: 0.08 % FSR
INL - Integral Nonlinearity: +/- 1 LSB
Input Type: Digital
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Operating Supply Current: 1.5 mA
Product: DAC - Voltage Output DACs
Product Type: DACs - Digital to Analog Converters
Reference Type: External, Internal
Reference Voltage: 1.25 V to 5.5 V
SFDR - Spurious Free Dynamic Range: 70 dB
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
THD - Total Harmonic Distortion: 70 dB
Type: Rail-to-Rail DAC
Unit Weight: 6,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

DACx0501 Digital-to-Analogue Converters (DACs)

Texas Instruments DACx0501 Digital-to-Analogue Converters (DACs) offer 16-bit (DAC80501), 14-bit (DAC70501), and 12-bit (DAC60501) options. The DACs are highly accurate, low-power devices with voltage-output. The DACx0501 DACs are specified monotonic by design, and offer linearity of <1 LSB. The devices include a 2.5V, 5ppm/°C internal reference, giving full-scale output voltage ranges of 1.25V, 2.5V, or 5V.