DAC7728SPAG

Texas Instruments
595-DAC7728SPAG
DAC7728SPAG

Mfr.:

Description:
Digital to Analog Converters - DAC Octal Lo Pwr 12B +/- 15V Out Para In DAC A 595-DAC7728SPAGR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 180

Stock:
180 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,16 € 34,16 €
27,66 € 276,60 €
26,03 € 650,75 €
24,96 € 2.496,00 €
22,95 € 5.737,50 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC7728
12 bit
66 kS/s
8 Channel
15 us
Voltage Buffered
Parallel
+/- 16.5 V/32 V
5 V
- 40 C
+ 105 C
SMD/SMT
TQFP-64
Tray
Architecture: Resistor-String
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 1 LSB
Features: On-chip Offset and Gain Calibration, Reset to Mid-Scale
Gain Error: 0.01 % FSR
INL - Integral Nonlinearity: +/- 1 LSB
Moisture Sensitive: Yes
Number of Converters: 8 Converter
Power Consumption: 107 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 160
Subcategory: Data Converter ICs
Supply Voltage - Max: 36 V
Supply Voltage - Min: 9 V
Unit Weight: 360,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.