DAC7624U/1K

Texas Instruments
595-DAC7624U/1K
DAC7624U/1K

Mfr.:

Description:
Digital to Analog Converters - DAC 12-Bit Quad Voltage Output A 595-DAC7624 A 595-DAC7624U

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
30,44 € 30,44 €
24,65 € 246,50 €
23,20 € 580,00 €
22,24 € 2.224,00 €
20,86 € 5.215,00 €
20,84 € 10.420,00 €
Full Reel (Order in multiples of 1000)
19,39 € 19.390,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
34,05 €
Min:
1

Similar Product

Texas Instruments DAC7624U
Texas Instruments
Digital to Analog Converters - DAC 12-Bit Quad Voltage Output A 595-DAC7624 A 595-DAC7624U/1K

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC7624
12 bit
100 kS/s
4 Channel
10 us
Parallel
- 40 C
+ 85 C
SMD/SMT
SOIC-28
Reel
Cut Tape
MouseReel
Architecture: R-2R
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Features: Reset to Mid-Scale
Gain Error: 0.2 % FSR
Moisture Sensitive: Yes
Number of Converters: 4 Converter
Power Consumption: 15 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Type: Precision
Unit Weight: 730,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99