DAC71408RHAT

Texas Instruments
595-DAC71408RHAT
DAC71408RHAT

Mfr.:

Description:
Digital to Analog Converters - DAC 8-channel 14-bit hig h-voltage-output DA A 595-DAC71408RHAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 50 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
38,25 € 38,25 €
31,21 € 312,10 €
29,45 € 736,25 €
27,52 € 2.752,00 €
Full Reel (Order in multiples of 250)
25,36 € 6.340,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC71408
14 bit
8 Channel
12 us
Voltage Buffered
4-Wire, SPI
4.5 V to 5.5 V
1.7 V to 5.5 V, 4.5 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
VQFN-40
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
DNL - Differential Nonlinearity: +/- 0.5 LSB
Features: Integrated Temp Sensor
Gain Error: 0.02 %/FSR
INL - Integral Nonlinearity: +/- 0.5 LSB
Moisture Sensitive: Yes
Number of Converters: 8 Converter
Operating Supply Current: 50 uA
Product Type: DACs - Digital to Analog Converters
Reference Type: Internal
Reference Voltage: 2.5 V
Shutdown: No Shutdown
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 89 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

DACx1408 Digital-to-Analog Converters (DACs)

Texas Instruments DACx1408 Digital-to-Analog Converters (DACs) are a pin-compatible family of 8-channel, buffered, high-voltage output digital-to-analog converters (DACs) with 16, 14, and 12-bit resolution. The Texas Instruments DACx1408 includes a low drift, 2.5V internal reference, eliminating the need for an external precision reference in most applications. These devices are specified monotonic and provide high linearity of ±1LSB INL.