DAC70501MDGSR

Texas Instruments
595-DAC70501MDGSR
DAC70501MDGSR

Mfr.:

Description:
Digital to Analog Converters - DAC True 14-bit 1-ch S P I/I2C voltage-outp A 595-DAC70501MDGST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 880

Stock:
880 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,17 € 5,17 €
3,95 € 39,50 €
3,64 € 91,00 €
3,30 € 330,00 €
3,16 € 790,00 €
3,10 € 1.550,00 €
3,07 € 3.070,00 €
Full Reel (Order in multiples of 2500)
2,92 € 7.300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,04 €
Min:
1

Similar Product

Texas Instruments DAC70501MDGST
Texas Instruments
Digital to Analog Converters - DAC True 14-bit 1-ch S P I/I2C voltage-outp A 595-DAC70501MDGSR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC70501
14 bit
1 Channel
5 us
2-Wire, 3-Wire, I2C, SPI
- 40 C
+ 125 C
SMD/SMT
VSSOP-10
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
DNL - Differential Nonlinearity: 1 LSB
Gain Error: 0.04 %/FSR
INL - Integral Nonlinearity: 1 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Product: DACs
Product Type: DACs - Digital to Analog Converters
Reference Type: External, Internal
SFDR - Spurious Free Dynamic Range: 70 dB
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
THD - Total Harmonic Distortion: 70 dB
Type: Precision
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390040
MXHTS:
8542399999
ECCN:
EAR99

DACx0501 Digital-to-Analogue Converters (DACs)

Texas Instruments DACx0501 Digital-to-Analogue Converters (DACs) offer 16-bit (DAC80501), 14-bit (DAC70501), and 12-bit (DAC60501) options. The DACs are highly accurate, low-power devices with voltage-output. The DACx0501 DACs are specified monotonic by design, and offer linearity of <1 LSB. The devices include a 2.5V, 5ppm/°C internal reference, giving full-scale output voltage ranges of 1.25V, 2.5V, or 5V.