DAC63204YBHR

Texas Instruments
595-DAC63204YBHR
DAC63204YBHR

Mfr.:

Description:
Digital to Analog Converters - DAC 12-bit 4-channel vol tage/current output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.280

Stock:
2.280 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,33 € 4,33 €
3,26 € 32,60 €
2,99 € 74,75 €
2,70 € 270,00 €
2,56 € 640,00 €
2,55 € 1.275,00 €
2,43 € 2.430,00 €
Full Reel (Order in multiples of 3000)
2,42 € 7.260,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC63204W
4 Channel
25 us
Current, Voltage
I2C, SPI
- 40 C
+ 125 C
SMD/SMT
DSBGA-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DNL - Differential Nonlinearity: 1 LSB
Gain Error: 1.3 %FSR
Product: Digital to Analog Converters
Product Type: DACs - Digital to Analog Converters
Reference Type: External
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390040
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DACx3204W Smart Digital-to-Analog Converters

Texas Instruments DACx3204W Smart Digital-to-Analog Converters (DACs) are quad-channel, buffered, voltage-output, and current-output smart DACs. This device supports Hi-Z power-down mode and Hi-Z output during power-off conditions. The DAC outputs provide a force-sense option for use as a programmable comparator and current source or sink. The multifunction GPIO, function generation, and NVM enable this smart DAC for processor-less applications and design reuse. This device automatically detects I2C, SPI, and PMBus interfaces and contains an internal reference. The feature set combined with the tiny package and low power makes this Texas Instruments DACx3204W smart DAC an excellent choice for applications such as voltage margining and scaling, DC set-point for biasing and calibration, and waveform generation.