DAC63204RTERQ1

Texas Instruments
595-DAC63204RTERQ1
DAC63204RTERQ1

Mfr.:

Description:
Digital to Analog Converters - DAC Automotive 12-bit 4 -channel voltage/cur

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.539

Stock:
1.539 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,70 € 6,70 €
5,17 € 51,70 €
4,78 € 119,50 €
4,36 € 436,00 €
4,04 € 1.010,00 €
3,96 € 3.960,00 €
Full Reel (Order in multiples of 3000)
3,95 € 11.850,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC63204
10 bit
4 Channel
Current, Voltage
I2C, SPI
- 40 C
+ 125 C
SMD/SMT
WQFN-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DNL - Differential Nonlinearity: 1 LSB
Gain Error: 0.25 %FSR
Input Type: Digital
Moisture Sensitive: Yes
Product: Digital to Analog Converters
Product Type: DACs - Digital to Analog Converters
Reference Voltage: 1.21 V
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

DACx3204/DACx3204-Q1 Digital-to-Analog Converters

Texas Instruments DACx3204/DACx3204-Q1 Digital-to-Analog Converters (DACs) are 12-bit (DAC63204/DAC63204-Q1), 10-bit (DAC53204/DAC53204-Q1), and 8-bit (DAC43204/DAC43204-Q1) quad-channel, buffered voltage-output, and current-output smart DACs. These DACx3204 support Hi-Z power-down mode and Hi-Z output during the power-off condition. The DAC outputs provide a force-sense option for use as a programmable comparator and current sink. The multifunction GPIO, function generation and NVM enable these smart DACs for processor-less applications and design reuse. These devices automatically detect I2C, PMBus, and SPI interfaces and contain an internal reference.