DAC63204EVM

Texas Instruments
595-DAC63204EVM
DAC63204EVM

Mfr.:

Description:
Data Conversion IC Development Tools DAC63204 evaluation module for four-chan

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,31 € 50,31 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Modules
DAC
DAC43204, DAC53204, DAC63204
1.8 V to 5.5 V
Brand: Texas Instruments
For Use With: Precision DAC
Interface Type: I2C, SPI, USB
Product Type: Data Conversion IC Development Tools
Series: DAC63204
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030337000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DAC63204EVM DAC Evaluation Module (EVM)

Texas Instruments DAC63204EVM DAC Evaluation Module (EVM) is a platform for evaluating the performance of the DAC63204, DAC53204, and DAC43204. These are commercial buffered-voltage and current-output digital-to-analog converters (DACs) in various configurations. The DAC63204EVM has a GUI to evaluate the performance and applications specific to DACx3204.