DAC60516RUYT

Texas Instruments
595-DAC60516RUYT
DAC60516RUYT

Mfr.:

Description:
Digital to Analog Converters - DAC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 323

Stock:
323 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
40,89 € 40,89 €
33,42 € 334,20 €
31,54 € 788,50 €
Full Reel (Order in multiples of 250)
31,54 € 7.885,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
12 bit
200 Ms/s
16 Channel
6 us
Voltage Buffered
I2C, SPI
2.7 V to 5.5 V
1.7 V to 5.5 V
SMD/SMT
WQFN-28
Reel
Cut Tape
MouseReel
Architecture: R-2R
Brand: Texas Instruments
DNL - Differential Nonlinearity: 0.3 LSB
Gain Error: 0.04 % FSR
INL - Integral Nonlinearity: 2 LSB
Number of Converters: 3 Converter
Operating Supply Current: 13 mA
Product: Digital to Analog Converters
Product Type: DACs - Digital to Analog Converters
Reference Type: External
Reference Voltage: 2.4 V to 5.5 V
Shutdown: No Shutdown
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390040
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

DAC60516 16-Channel 12-Bit DAC

Texas Instruments DAC60516 16-Channel 12-Bit Digital-to-Analog Converter (DAC) is a 12-bit, low-power, 16-channel, buffered voltage output DAC. The DAC60516 includes a 2.5V, 15ppm/°C internal reference, eliminating the need for an external precision reference in most applications. A user-selectable gain configuration can provide full-scale output voltages of 2.5V or 5V. The DAC60516 operates from a single power supply.