DAC60501ZDGSR

Texas Instruments
595-DAC60501ZDGSR
DAC60501ZDGSR

Mfr.:

Description:
Digital to Analog Converters - DAC True 12-bit 1-ch S P I/I2C voltage-outp A 595-DAC60501ZDGST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.599

Stock:
3.599 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,37 € 2,37 €
1,77 € 17,70 €
1,63 € 40,75 €
1,45 € 145,00 €
1,38 € 345,00 €
1,35 € 675,00 €
1,31 € 1.310,00 €
Full Reel (Order in multiples of 2500)
1,24 € 3.100,00 €
1,21 € 6.050,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,80 €
Min:
1

Similar Product

Texas Instruments DAC60501ZDGST
Texas Instruments
Digital to Analog Converters - DAC True 12-bit 1-ch S P I/I2C voltage-outp A 595-DAC60501ZDGSR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC60501
12 bit
1 Channel
5 us
Voltage Buffered
2-Wire, 3-Wire, I2C, SPI
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
VSSOP-10
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 1 LSB
Gain Error: 0.04 %/FSR
INL - Integral Nonlinearity: +/- 1 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Product: DACs
Product Type: DACs - Digital to Analog Converters
Reference Type: External, Internal
SFDR - Spurious Free Dynamic Range: 70 dB
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
THD - Total Harmonic Distortion: 70 dB
Type: Precision
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

DACx0501 Digital-to-Analogue Converters (DACs)

Texas Instruments DACx0501 Digital-to-Analogue Converters (DACs) offer 16-bit (DAC80501), 14-bit (DAC70501), and 12-bit (DAC60501) options. The DACs are highly accurate, low-power devices with voltage-output. The DACx0501 DACs are specified monotonic by design, and offer linearity of <1 LSB. The devices include a 2.5V, 5ppm/°C internal reference, giving full-scale output voltage ranges of 1.25V, 2.5V, or 5V.