DAC5578SRGER

Texas Instruments
595-DAC5578SRGER
DAC5578SRGER

Mfr.:

Description:
Digital to Analog Converters - DAC 8B Octal Ch Vlt Out 2-Wire Interface DAC A 595-DAC5578SRGET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.437

Stock:
2.437 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,66 € 6,66 €
5,14 € 51,40 €
4,76 € 119,00 €
4,35 € 435,00 €
4,15 € 1.037,50 €
4,03 € 2.015,00 €
3,94 € 3.940,00 €
Full Reel (Order in multiples of 3000)
3,82 € 11.460,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
9,43 €
Min:
1

Similar Product

Texas Instruments DAC5578SRGET
Texas Instruments
Digital to Analog Converters - DAC 8B Octal Ch Vlt Out 2-Wire Interface DAC A 595-DAC5578SRGER

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC5578
8 bit
55.55 kS/s
8 Channel
12 us
Voltage Buffered
2-Wire, I2C
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
VQFN-24
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: PH
Country of Diffusion: JP
Country of Origin: PH
DNL - Differential Nonlinearity: +/- 0.01 LSB
Features: Cost Optimized, Low Power, Reset to Mid-Scale, Small Size
Gain Error: 0.15 % FSR
INL - Integral Nonlinearity: +/- 0.25 LSB
Moisture Sensitive: Yes
Power Consumption: 3.4 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Unit Weight: 54,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99