DAC539G2RTERQ1

Texas Instruments
595-DAC539G2RTERQ1
DAC539G2RTERQ1

Mfr.:

Description:
Digital to Analog Converters - DAC Automotive 10-bit l ook-up-table based G

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.700

Stock:
2.700 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2700 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,42 € 1,42 €
1,04 € 10,40 €
0,946 € 23,65 €
0,839 € 83,90 €
0,789 € 197,25 €
0,759 € 379,50 €
0,734 € 734,00 €
Full Reel (Order in multiples of 3000)
0,703 € 2.109,00 €
0,688 € 4.128,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC539G2
10 bit
2 Channel
25 us
I2C, SPI
- 40 C
+ 125 C
SMD/SMT
WQFN-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
DNL - Differential Nonlinearity: 1 LSB
Gain Error: 0.25 %/FSR
INL - Integral Nonlinearity: 1.25 LSB
Moisture Sensitive: Yes
Product: Automotive, Smart DACs
Product Type: DACs - Digital to Analog Converters
Reference Type: External
Reference Voltage: 5.5 V
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390040
MXHTS:
8542399999
ECCN:
EAR99