DAC43508RTER

Texas Instruments
595-DAC43508RTER
DAC43508RTER

Mfr.:

Description:
Digital to Analog Converters - DAC Octal 8-bit buffer e d-voltage-output DA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC43508
Reel
Brand: Texas Instruments
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
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
8542390040
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
DACx3508 Octal Buffered Voltage Output DAC

Texas Instruments DACx3508 Octal Buffered Voltage Output Digital-to-Analog Converter (DAC) are 10-bit (DAC53508), 8-bit (DAC43508), and 12-bit DAC63508 low-power, eight-channel, voltage-output, DACs. The DACx3508 are monotonic by design across a wide power supply range from 1.8V to 5.5V. Using an external reference, the DACx3508 provides a full-scale output voltage range of 1.8V to 5.5V while consuming 0.1mA quiescent current per channel. The DACx3508 also includes per-channel, user-programmable, and power-down registers. These registers facilitate the DAC output buffers to start in a 10kΩ-AGND power-down state and remain in this state until a power-up command is issued to these output buffers.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
2,45 € 7.350,00 €