DAC43401DSGRQ1

Texas Instruments
595-DAC43401DSGRQ1
DAC43401DSGRQ1

Mfr.:

Description:
Digital to Analog Converters - DAC Automotive 8-bit 1- channel VOUT smart D DAC43401DSGTQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.208

Stock:
12.208 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,40 € 1,40 €
1,02 € 10,20 €
0,929 € 23,23 €
0,822 € 82,20 €
0,772 € 193,00 €
0,742 € 371,00 €
0,734 € 734,00 €
Full Reel (Order in multiples of 3000)
0,686 € 2.058,00 €
0,671 € 4.026,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC43401
8 bit
22 kS/s
1 Channel
10 us
Voltage Buffered
I2C
1.8 V to 5.5 V
1.8 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
WSON-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 1 LSB
Gain Error: 0.25 %FSR
INL - Integral Nonlinearity: +/- 1 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Operating Supply Current: 500 uA
Product: Digital-to-Analog Converters
Product Type: DACs - Digital to Analog Converters
Reference Type: External, Internal
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Type: Precision DAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DACx3401/DACx3401-Q1 Smart DACs

Texas Instruments DACx3401/DACx3401-Q1 Smart Digital-to-Analog Converters (DACs) are a pin-compatible family of automotive, buffered, voltage-output, smart digital-to-analog converters (DACs). These devices consume very low power and are available in a tiny 8-pin WSON package. The DAC53401/DAC53401-Q1 is a 10-bit device, while the DAC43401/DAC43401-Q1 is an 8-bit device. The feature set, the small package, and low power make the DACx3401/DACx3401-Q1 an excellent choice for applications such as LED and general-purpose bias point generation, power supply control, and PWM signal generation.