DAC39RF12ACL

Texas Instruments
595-DAC39RF12ACL
DAC39RF12ACL

Mfr.:

Description:
Digital to Analog Converters - DAC 16-bit 2-channel 2 4 -GSPS 12-GHz RF dig

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 450   Multiples: 90
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.055,67 € 475.051,50 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS: N
DAC39RF12
16 bit
12 GS/s
2 Channel
Voltage
SPI
1.8 V
- 40 C
+ 85 C
SMD/SMT
FCBGA-256
Architecture: SAR
Brand: Texas Instruments
DNL - Differential Nonlinearity: 2.2 LSB
Features: Noise Floor
INL - Integral Nonlinearity: 9 LSB
Input Type: CMOS
Number of Converters: 2 Converter
Pd - Power Dissipation: 5.8 W
Product: Digital to Analog Converters
Product Type: DACs - Digital to Analog Converters
Reference Type: External, Internal
Reference Voltage: 900 mV
SFDR - Spurious Free Dynamic Range: 80 dBc
Shutdown: No Shutdown
Factory Pack Quantity: 90
Subcategory: Data Converter ICs
Supply Voltage - Max: 1.89 V
Supply Voltage - Min: 1.71 V
Type: Digital to Analog Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390040
MXHTS:
8542399999
ECCN:
3A001.a.5.b.2.b
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.