DAC38RF89EVM

Texas Instruments
595-DAC38RF89EVM
DAC38RF89EVM

Mfr.:

Description:
Data Conversion IC Development Tools DAC38RF89EVM

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.005,08 € 1.005,08 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:
Evaluation Modules
DAC
DAC38RF89
5 V
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Evaluates the DAC38RF89 DAC
Interface Type: USB
Product Type: Data Conversion IC Development Tools
Series: DAC38RF89
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543909000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

DAC38RF8xEVM Evaluation Modules (EVMs)

Texas Instruments DAC38RF8xEVM Evaluation Modules (EVMs) are circuit boards for evaluating the DAC38RF86, DAC38RF87, or DAC38RF89 digital-to-analog converters (DACs). These evaluation modules can be used to evaluate the performance of the DAC up to the 9GSPS sampling rate. The Texas Instruments DAC38RF8xEVM is also designed to work with the TSW14J56EVM (Rev B and up). The available FMC connector also makes it possible to interface the DAC to an FPGA development board from third-party vendors. The evaluation module includes an easy-to-use software interface to control the DAC and onboard the LMK04828 clock chip via SPI.