DAC2932PFBT

Texas Instruments
595-DAC2932PFBT
DAC2932PFBT

Mfr.:

Description:
Digital to Analog Converters - DAC Dual 12-Bit 40MSPS A 595-DAC2932PFBR A 5 A 595-DAC2932PFBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 187

Stock:
187 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
28,95 € 28,95 €
23,47 € 234,70 €
22,09 € 552,25 €
21,22 € 2.122,00 €
Full Reel (Order in multiples of 250)
19,86 € 4.965,00 €
1.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC2932
12 bit
40 MS/s
2 Channel
25 ns
Current
Parallel
3 V
3 V
- 40 C
+ 85 C
SMD/SMT
TQFP-48
Reel
Cut Tape
MouseReel
Architecture: Current Source
Brand: Texas Instruments
Development Kit: DAC2932EVM
DNL - Differential Nonlinearity: +/- 0.5 LSB
Features: Low Power
INL - Integral Nonlinearity: +/- 1.5 LSB
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Power Consumption: 29 mW
Product Type: DACs - Digital to Analog Converters
SFDR - Spurious Free Dynamic Range: 75 dB
SNR - Signal to Noise Ratio: 61 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 2.7 V
Unit Weight: 137,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.