DAC2904Y/250

Texas Instruments
595-DAC2904Y/250
DAC2904Y/250

Mfr.:

Description:
Digital to Analog Converters - DAC 14 Bit 125 MSPS Dual Communications A 59 A 595-DAC2904Y/1K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 84

Stock:
84 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
33,23 € 33,23 €
27,04 € 270,40 €
25,49 € 637,25 €
24,18 € 2.418,00 €
Full Reel (Order in multiples of 250)
23,01 € 5.752,50 €
22,89 € 11.445,00 €
1.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC2904
14 bit
125 MS/s
2 Channel
30 ns
Parallel
- 40 C
+ 85 C
SMD/SMT
TQFP-48
Reel
Cut Tape
MouseReel
Architecture: Current Source
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Development Kit: DAC2904-EVM
Features: Low Power
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Power Consumption: 310 mW
Product Type: DACs - Digital to Analog Converters
SFDR - Spurious Free Dynamic Range: 80 dB
SNR - Signal to Noise Ratio: 68 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Unit Weight: 137,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99