DAC2902Y/1K

Texas Instruments
595-DAC2902Y/1K
DAC2902Y/1K

Mfr.:

Description:
Digital to Analog Converters - DAC Dual 12-Bit 125Msps A 595-DAC2902Y/250 A A 595-DAC2902Y/250

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
22,63 € 22.630,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
37,15 €
Min:
1

Similar Product

Texas Instruments DAC2902Y/250
Texas Instruments
Digital to Analog Converters - DAC Dual 12-Bit 125Msps A 595-DAC2902Y/1K A A 595-DAC2902Y/1K

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC2902
12 bit
125 MS/s
2 Channel
30 ns
Parallel
- 40 C
+ 85 C
SMD/SMT
TQFP-48
Reel
Architecture: Current Source
Brand: Texas Instruments
Development Kit: DAC2902-EVM
Features: Low Power
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Power Consumption: 310 mW
Product Type: DACs - Digital to Analog Converters
SFDR - Spurious Free Dynamic Range: 80 dB
SNR - Signal to Noise Ratio: 68 dB
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Unit Weight: 137,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.