DAC2900Y/250

Texas Instruments
595-DAC2900Y/250
DAC2900Y/250

Mfr.:

Description:
Digital to Analog Converters - DAC Dual 10-Bit 125Msps A 595-DAC2900Y/1K A A 595-DAC2900Y/1K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
25,69 € 25,69 €
20,74 € 207,40 €
19,51 € 487,75 €
18,48 € 1.848,00 €
Full Reel (Order in multiples of 250)
17,49 € 4.372,50 €
17,11 € 8.555,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC2900
10 bit
125 MS/s
2 Channel
30 ns
Current
Parallel
5 V
3.3 V
- 40 C
+ 85 C
SMD/SMT
TQFP-48
Reel
Cut Tape
MouseReel
Architecture: Current Source
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Development Kit: DAC2900-EVM
DNL - Differential Nonlinearity: +/- 0.25 LSB
Features: Low Power
INL - Integral Nonlinearity: +/- 0.25 LSB
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Power Consumption: 310 mW
Product Type: DACs - Digital to Analog Converters
SFDR - Spurious Free Dynamic Range: 80 dB
SNR - Signal to Noise Ratio: 62 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Unit Weight: 137,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99