DAC161P997CISQX/NOPB

Texas Instruments
926-D161P997CISQXNPB
DAC161P997CISQX/NOPB

Mfr.:

Description:
Digital to Analog Converters - DAC Single-Wire 16-bit D AC for 4-20mA Loops A 926-DA161P997CISQNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.940

Stock:
2.940 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,04 € 5,04 €
3,84 € 38,40 €
3,55 € 88,75 €
3,23 € 323,00 €
3,08 € 770,00 €
3,03 € 1.515,00 €
3,01 € 3.010,00 €
2,85 € 7.125,00 €
Full Reel (Order in multiples of 4500)
2,79 € 12.555,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,98 €
Min:
1

Similar Product

Texas Instruments DAC161P997CISQ/NOPB
Texas Instruments
Digital to Analog Converters - DAC SGL-Wire 16B DAC for 4-20mA Loops A 926- A 926-D161P997CISQXNPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC161P997
16 bit
1 Channel
Current
1-Wire
2.7 V to 3.6 V
2.7 V to 3.6 V
- 40 C
+ 105 C
SMD/SMT
WQFN-16
Reel
Cut Tape
MouseReel
Architecture: Sigma-Delta
Brand: Texas Instruments
Development Kit: DAC161P997EVAL/NOPB
DNL - Differential Nonlinearity: +/- 0.5 LSB
Features: 4-20mA loop transmitter, Low Power
Gain Error: 0.22 % FSR
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Operating Supply Current: 75 uA
Power Consumption: 500 uW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 4500
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Type: Precision
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

DAC161P997 16-Bit Delta-Sigma DAC

Texas Instruments DAC161P997 is a 16-bit Delta-Sigma Digital-to-Analog Converter (DAC) for transmitting an analog output current over an industry-standard 4-20mA current loop. DAC161P997 DAC offers 16-bit accuracy with a low output current temperature coefficient (29ppm/°C) and excellent long-term output current drift (90ppmFS) while consuming less than 190μA. The data link to the DAC161P997 is a Single Wire Interface that allows sensor data to be transferred in digital format over an isolation boundary using a single isolation component. The digital input of this DAC is compatible with standard isolation transformers and optocouplers. For applications where isolation is not required, the DAC161P997 interfaces directly to a microcontroller. The loop drive of the DAC161P997 interfaces to a HART (Highway Addressable Remote Transducer) modulator, allowing injection of FSK modulated digital data into the 4-20mA current loop. This combination of specifications and features makes the Texas Instruments DAC161P997 ideal for 2- and 4-wire industrial transmitters.