DAC121S101CIMK/NOPB

Texas Instruments
926-DAC121S101CIMKNO
DAC121S101CIMK/NOPB

Mfr.:

Description:
Digital to Analog Converters - DAC 12B MICRO PWR RRO DA C A 926-DA121S101CI A 926-DA121S101CIMMNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.414

Stock:
4.414 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,73 € 2,73 €
2,08 € 20,80 €
1,91 € 47,75 €
1,73 € 173,00 €
1,63 € 407,50 €
1,60 € 800,00 €
Full Reel (Order in multiples of 1000)
1,57 € 1.570,00 €
1,51 € 3.020,00 €
1,45 € 7.250,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,43 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,43 €
Min:
1

Similar Product

Texas Instruments DAC121S101CIMM/NOPB
Texas Instruments
Digital to Analog Converters - DAC 12B Micro Pwr RRO DA C A 926-DAC121S101C A 926-DAC121S101CIMKNO

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC121S101
12 bit
1.8 MS/s
1 Channel
8 us
Voltage Buffered
3-Wire, DSP, Microwire, QSPI, SPI
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 105 C
SMD/SMT
SOT-23-THIN-6
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: DAC121S101EVAL/NOPB
DNL - Differential Nonlinearity: 1 LSB
Features: Cost Optimized, Low Power
Gain Error: 1 % FSR
INL - Integral Nonlinearity: +/- 2.6 LSB
Number of Converters: 1 Converter
Pd - Power Dissipation: 640 uW
Power Consumption: 640 uW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 6,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.