DAC121C081CIMK/NOPB

Texas Instruments
926-DA121C081CIMKNPB
DAC121C081CIMK/NOPB

Mfr.:

Description:
Digital to Analog Converters - DAC 12B MicroPwr DAC w/ I2C-Compatible IF A A 926-D121C081CIMKXNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.099

Stock:
1.099
Can Dispatch Immediately
On Order:
2.000
Expected 6/10/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,24 € 2,24 €
1,68 € 16,80 €
1,53 € 38,25 €
1,38 € 138,00 €
1,30 € 325,00 €
1,26 € 630,00 €
Full Reel (Order in multiples of 1000)
1,20 € 1.200,00 €
1,16 € 2.320,00 €
1,14 € 5.700,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC121C081
12 bit
180 kS/s
1 Channel
6 us
Voltage Buffered
2-Wire, I2C
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
SOT-23-THIN-6
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DNL - Differential Nonlinearity: 0.18 LSB
Features: Cost Optimized, Low Power, Small Size
Gain Error: 0.7 % FSR
INL - Integral Nonlinearity: 2.2 LSB
Power Consumption: 380 uW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.