DAC108S085CISQX/NOPB

Texas Instruments
926-D108S085CISQXNPB
DAC108S085CISQX/NOPB

Mfr.:

Description:
Digital to Analog Converters - DAC 10-Bit Micro Power O CTAL Digital-to-Ana A 926-DA108S085CISQNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 4500   Multiples: 4500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4500)
4,35 € 19.575,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
9,19 €
Min:
1

Similar Product

Texas Instruments DAC108S085CISQ/NOPB
Texas Instruments
Digital to Analog Converters - DAC 10-Bit Micro Power O CTAL Digital-to-Ana A 926-D108S085CISQXNPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC108S085
10 bit
Voltage Buffered
3-Wire, Microwire, QSPI, SPI
- 40 C
+ 125 C
SMD/SMT
WQFN-16
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Features: Cost Optimized, Low Power, SDO, Small Size
Gain Error: 1 % FSR
Power Consumption: 1.95 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 4500
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99