DAC108S085CIMT/NOPB

Texas Instruments
926-DA108S085CIMTNPB
DAC108S085CIMT/NOPB

Mfr.:

Description:
Digital to Analog Converters - DAC 10B Micro Pwr OCTAL DAC A 926-D108S085CI A 926-D108S085CIMTXNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 237

Stock:
237 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,19 € 9,19 €
7,19 € 71,90 €
6,16 € 154,00 €
5,87 € 540,04 €
5,69 € 1.570,44 €
5,68 € 3.135,36 €
5,56 € 5.626,72 €
2.576 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,79 €
Min:
1

Similar Product

Texas Instruments DAC108S085CIMTX/NOPB
Texas Instruments
Digital to Analog Converters - DAC 10-Bit Micro Power O CTAL Digital-to-Ana A 926-DA108S085CIMTNPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC108S085
10 bit
2.5 MS/s
8 Channel
4.5 ns
Voltage Buffered
3-Wire, Microwire, QSPI, SPI
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
TSSOP-16
Tube
Brand: Texas Instruments
DNL - Differential Nonlinearity: 0.08 LSB
Features: Cost Optimized, Low Power, SDO, Small Size
Gain Error: 1 % FSR
INL - Integral Nonlinearity: +/- 0.5 LSB
Power Consumption: 1.95 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 92
Subcategory: Data Converter ICs
Unit Weight: 63 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.