DAC104S085CIMMX/NOPB

Texas Instruments
926-D104S085CIMMXNPB
DAC104S085CIMMX/NOPB

Mfr.:

Description:
Digital to Analog Converters - DAC 10-bit micropower 4- channel digital-t A A 926-DA104S085CIMMNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.196

Stock:
1.196 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,65 € 4,65 €
3,54 € 35,40 €
3,27 € 81,75 €
2,96 € 296,00 €
2,81 € 702,50 €
2,73 € 1.365,00 €
2,69 € 2.690,00 €
Full Reel (Order in multiples of 3500)
2,55 € 8.925,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,52 €
Min:
1

Similar Product

Texas Instruments DAC104S085CIMM/NOPB
Texas Instruments
Digital to Analog Converters - DAC 10B Micro Pwr QUAD D AC A 926-D104S085CI A 926-D104S085CIMMXNPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC104S085
10 bit
- 40 C
+ 105 C
SMD/SMT
MSOP-10
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Cost Optimized, Low Power, Small Size
Gain Error: 1 % FSR
Power Consumption: 1.1 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 3500
Subcategory: Data Converter ICs
Unit Weight: 23,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.