DAC101S101QCMK/NOPB

Texas Instruments
926-DA101S101QCMKNPB
DAC101S101QCMK/NOPB

Mfr.:

Description:
Digital to Analog Converters - DAC 10B Micro Pwr RRO DA C A 926-D101S101QCM A 926-D101S101QCMKXNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.191

Stock:
1.191 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,23 € 2,23 €
1,66 € 16,60 €
1,52 € 38,00 €
1,37 € 137,00 €
1,29 € 322,50 €
1,25 € 625,00 €
Full Reel (Order in multiples of 1000)
1,20 € 1.200,00 €
1,14 € 2.280,00 €
1,13 € 5.650,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,51 €
Min:
1

Similar Product

Texas Instruments DAC101S101QCMKX/NOPB
Texas Instruments
Digital to Analog Converters - DAC 10-Bit Micro Power R RO Digital-to-Analo A 926-DA101S101QCMKNPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC101S101
10 bit
1.8 MS/s
1 Channel
5 us
Voltage Buffered
3-Wire, DSP, Microwire, QSPI, SPI
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
SOT-23-THIN-6
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
DNL - Differential Nonlinearity: 0.15 LSB
Features: Cost Optimized, Low Power
Gain Error: 1 % FSR
INL - Integral Nonlinearity: +/- 0.6 LSB
Power Consumption: 630 uW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Unit Weight: 6,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99