DAC101S101CIMM

926-DAC101S101CIMM
DAC101S101CIMM

Mfr.:

Description:
Digital to Analog Converters - DAC NRND, alternate is DAC101S101CIMM/NO

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments DAC101S101CIMM/NOPB
Texas Instruments
Digital to Analog Converters - DAC 10B Micro Pwr RRO DA C A 926-DA101S101CI A 926-DA101S101CIMKNPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
DAC101S101
10 bit
- 40 C
+ 105 C
SMD/SMT
VSSOP-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Features: Cost Optimized, Low Power
Gain Error: 1 % FSR
Power Consumption: 630 uW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Unit Weight: 26 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99