DAC088S085CISQ/NOPB

Texas Instruments
926-DA088S085CISQNPB
DAC088S085CISQ/NOPB

Mfr.:

Description:
Digital to Analog Converters - DAC 8B MicroPwr OCTAL DA C w/ RR Outputs A 9 A 926-D088S085CISQXNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 442

Stock:
442 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,34 € 5,34 €
4,10 € 41,00 €
3,79 € 94,75 €
3,45 € 345,00 €
3,30 € 825,00 €
3,25 € 1.625,00 €
Full Reel (Order in multiples of 1000)
3,12 € 3.120,00 €
3,07 € 6.140,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC088S085
8 bit
220 kS/s
8 Channel
4.5 us
Voltage Buffered
3-Wire, DSP, Microwire, QSPI, SPI
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
WQFN-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DNL - Differential Nonlinearity: 0.03 LSB
Features: Cost Optimized, Low Power, Small Size
Gain Error: 1 % FSR
INL - Integral Nonlinearity: +/- 0.12 LSB
Power Consumption: 1.95 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Unit Weight: 31,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.