DAC088S085CIMTX/NOPB

Texas Instruments
926-D088S085CIMTXNPB
DAC088S085CIMTX/NOPB

Mfr.:

Description:
Digital to Analog Converters - DAC 8-Bit Micro Power OC TAL Digital-to-Anal A 926-DA088S085CIMTNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.633

Stock:
1.633 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,55 € 4,55 €
3,47 € 34,70 €
3,20 € 80,00 €
2,90 € 290,00 €
2,76 € 690,00 €
2,72 € 1.360,00 €
2,70 € 2.700,00 €
Full Reel (Order in multiples of 2500)
2,56 € 6.400,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,28 €
Min:
1

Similar Product

Texas Instruments DAC088S085CIMT/NOPB
Texas Instruments
Digital to Analog Converters - DAC 8B Micro Pwr OCTAL D AC A 926-D088S085CI A 926-D088S085CIMTXNPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC088S085
8 bit
220 kS/s
8 Channel
4.5 ns
Voltage Buffered
3-Wire, DSP, Microwire, QSPI, SPI
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
TSSOP-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DNL - Differential Nonlinearity: 0.03 LSB
Features: Cost Optimized, Low Power, Small Size
Gain Error: 1 % FSR
INL - Integral Nonlinearity: +/- 0.12 LSB
Power Consumption: 1.95 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Unit Weight: 63 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.