DAC081S101CIMMX/NOPB

Texas Instruments
926-D081S101CIMMXNPB
DAC081S101CIMMX/NOPB

Mfr.:

Description:
Digital to Analog Converters - DAC 8-Bit Micro Power Di gital-to-Analog Con A 926-DA081S101CIMMNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 3500   Multiples: 3500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3500)
0,642 € 2.247,00 €
0,628 € 4.396,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,58 €
Min:
1

Similar Product

Texas Instruments DAC081S101CIMM/NOPB
Texas Instruments
Digital to Analog Converters - DAC 8B Micro Pwr DAC w/ RR Output A 926-DAC0 A 926-DAC081S101CIMKNO

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC081S101
8 bit
1.8 MS/s
1 Channel
3 us
Voltage Buffered
3-Wire, DSP, Microwire, QSPI, SPI
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 105 C
SMD/SMT
VSSOP-8
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
DNL - Differential Nonlinearity: +/- 0.1 LSB
Features: Cost Optimized, Low Power
Gain Error: 1 % FSR
INL - Integral Nonlinearity: +/- 0.75 LSB
Power Consumption: 630 uW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 3500
Subcategory: Data Converter ICs
Unit Weight: 26 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99