DAC0808LCN/NOPB

Texas Instruments
926-DAC0808LCN/NOPB
DAC0808LCN/NOPB

Mfr.:

Description:
Digital to Analog Converters - DAC 8B A/D Cnvtr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 522

Stock:
522 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,81 € 2,81 €
2,11 € 21,10 €
1,93 € 48,25 €
1,74 € 174,00 €
1,64 € 410,00 €
1,58 € 790,00 €
1,54 € 1.540,00 €
1,49 € 3.725,00 €
1,46 € 7.300,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC0808
8 bit
6.6 MS/s
1 Channel
100 ns
Current Unbuffered
Parallel
+/- 4.5 V to +/- 18 V
+/- 4.5 V to +/- 18 V
0 C
+ 70 C
Through Hole
PDIP-16
Tube
Brand: Texas Instruments
Features: Current Output
INL - Integral Nonlinearity: +/- 0.5 LSB
Power Consumption: 33 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 25
Subcategory: Data Converter ICs
Unit Weight: 1,054 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.