DAC0800LCMX/NOPB

Texas Instruments
926-DAC0800LCMX/NOPB
DAC0800LCMX/NOPB

Mfr.:

Description:
Digital to Analog Converters - DAC 8B DAC A 926-DAC0800 LCM/NOPB A 926-DAC0 A 926-DAC0800LCM/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.161

Stock:
3.161 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,49 € 2,49 €
1,87 € 18,70 €
1,71 € 42,75 €
1,54 € 154,00 €
1,46 € 365,00 €
1,41 € 705,00 €
1,37 € 1.370,00 €
Full Reel (Order in multiples of 2500)
1,35 € 3.375,00 €
1,29 € 6.450,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,98 €
Min:
1

Similar Product

Texas Instruments DAC0800LCM/NOPB
Texas Instruments
Digital to Analog Converters - DAC 8-BIT D/A C A 926-DA C0800LCMX/NOPB A 92 A 926-DAC0800LCMX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC0800
8 bit
6.6 MS/s
1 Channel
100 ns
Current Unbuffered
Parallel
+/- 4.5 V to +/- 18 V
+/- 4.5 V to +/- 18 V
0 C
+ 70 C
SMD/SMT
SOIC-Narrow-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Features: Current Output
Gain Error: 0.2 % FSR
INL - Integral Nonlinearity: +/- 0.5 LSB
Power Consumption: 33 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Unit Weight: 420,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99