CY74FCT841CTQCT

Texas Instruments
595-CY74FCT841CTQCT
CY74FCT841CTQCT

Mfr.:

Description:
Latches 10B Bus-Interf D- Ty pe Latches

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
D-Type Latch
FCT
1 Circuit
10 Line
QSOP-24
Non-Inverting
13 ns at 5 V
32 mA
- 32 mA
4.75 V
5.25 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 1.5 mm
Length: 8.75 mm
Moisture Sensitive: Yes
Number of Channels: 10 Channel
Number of Input Lines: 10 Line
Operating Supply Current: 200 uA
Output Type: 3-State
Product Type: Latches
Reset Type: No Reset
Series: CY74FCT841T
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Type: D-Type
Width: 4 mm
Unit Weight: 1,700 g
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
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.556

Stock:
1.556 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1556 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,48 € 1,48 €
1,23 € 12,30 €
1,12 € 28,00 €
0,998 € 99,80 €
0,937 € 234,25 €
0,903 € 451,50 €
0,894 € 894,00 €
Full Reel (Order in multiples of 2500)
0,836 € 2.090,00 €
0,834 € 4.170,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩