CY74FCT373TSOCTG4

595-Y74FCT373TSOCTG4
CY74FCT373TSOCTG4

Mfr.:

Description:
Latches Octal Transp D-Type Latches

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
CMOS
FCT
1 Circuit
8 Line
SOIC-20
Non-Inverting
8 ns at 5 V
32 mA
- 32 mA
4.75 V
5.25 V
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Number of Input Lines: 8 Line
Operating Supply Current: 200 uA
Product Type: Latches
Factory Pack Quantity: 1
Subcategory: Logic ICs
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319000
USHTS:
8542310075
ECCN:
EAR99