CY74FCT273ATQCT

Texas Instruments
595-CY74FCT273ATQCT
CY74FCT273ATQCT

Mfr.:

Description:
Flip-Flops Octal D-Type Flip-Fl op w/Clear

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 300

Stock:
300 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 300 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,07 € 1,07 €
0,771 € 7,71 €
0,698 € 17,45 €
0,617 € 61,70 €
0,599 € 149,75 €
0,593 € 296,50 €
0,58 € 580,00 €
Full Reel (Order in multiples of 2500)
0,516 € 1.290,00 €
0,504 € 2.520,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
Register
FCT
1 Circuit
CMOS
QSOP-20
TTL
Non-Inverting
7.2 ns
- 32 mA
64 mA
4.75 V
5.25 V
SMD/SMT
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Input Lines: 8
Number of Output Lines: 8
Product Type: Flip Flops
Series: CY74FCT273T
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 125,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.