CY74FCT2574CTQCT

Texas Instruments
595-CY74FCT2574CTQCT
CY74FCT2574CTQCT

Mfr.:

Description:
Flip-Flops Octal D-Type Rgstr w ith 3-State Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
0,564 € 1.410,00 €
0,557 € 4.177,50 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
Register
FCT
8 Circuit
3-State
QSOP-20
Single-Ended
Non-Inverting
5.2 ns
- 15 mA
12 mA
4.75 V
5.25 V
SMD/SMT
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Number of Input Lines: 8
Number of Output Lines: 3
Product Type: Flip Flops
Series: CY74FCT2574T
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 125,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99