CY74FCT16245TPVCT

595-CY74FCT16245TPCT
CY74FCT16245TPVCT

Mfr.:

Description:
Bus Transceivers 16-Bit Bus Trnscvrs With 3-State Outputs

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 580

Stock:
580 Can Dispatch Immediately
Quantities greater than 580 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,23 € 2,23 €
1,66 € 16,60 €
1,52 € 38,00 €
1,36 € 136,00 €
1,29 € 322,50 €
1,24 € 620,00 €
Full Reel (Order in multiples of 1000)
1,23 € 1.230,00 €
1,16 € 2.320,00 €
1,14 € 5.700,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
FCT
2 Circuit
7 ns
SSOP-48
TTL
TTL
64 mA
- 32 mA
4.5 V
5.5 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Function: Bus Transceiver
Mounting Style: SMD/SMT
Number of Channels: 16 Channel
Pd - Power Dissipation: 1 W
Polarity: Non-Inverting
Product: Standard Transceivers
Product Type: Bus Transceivers
Series: CY74FCT16245T
Factory Pack Quantity: 1000
Subcategory: Logic ICs
Supply Current - Max: 500 uA
Unit Weight: 600,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99