CSD95410RRB

Texas Instruments
595-CSD95410RRB
CSD95410RRB

Mfr.:

Description:
Power Management Specialised - PMIC 90-A peak continuous synchronous buck Ne

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.374

Stock:
2.374 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,64 € 4,64 €
3,54 € 35,40 €
3,27 € 81,75 €
2,97 € 297,00 €
2,83 € 707,50 €
2,78 € 1.390,00 €
2,76 € 2.760,00 €
Full Reel (Order in multiples of 2500)
2,61 € 6.525,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
REACH - SVHC:
CSD95410RRB
Converters
SMD/SMT
VQFN-41
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Application: High Current, High Frequency
Brand: Texas Instruments
Moisture Sensitive: Yes
Product: Synchronous Buck NexFET
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
China
The country is subject to change at the time of shipment.

CSD95410 NexFET™ Smart Power Stage

Texas Instruments CSD95410 NexFET™ Smart Power Stage is a highly optimized design for use in a high-power, high-density synchronous buck converter. This product integrates the driver IC and power MOSFETs to complete the power stage switching function. This combination produces high-current, high-efficiency, and high-speed switching capability in a small 5mm × 6mm outline package. The Texas Instruments CSD95410 also integrates accurate current and temperature sensing functionality to simplify system design and improve accuracy. In addition, the PCB footprint has been optimized to help reduce design time and facilitate the completion of the overall system design.