CSD87353Q5D

Texas Instruments
595-CSD87353Q5D
CSD87353Q5D

Mfr.:

Description:
MOSFETs 30V Sync Buck NexFET Power Block

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.441

Stock:
2.441 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,16 € 2,16 €
1,47 € 14,70 €
1,25 € 125,00 €
1,20 € 600,00 €
1,10 € 1.100,00 €
Full Reel (Order in multiples of 2500)
1,06 € 2.650,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
LSON-CLIP-8
N-Channel
2 Channel
30 V
40 A
- 8 V, 10 V
1.1 V, 750 mV
16 nC, 20 nC
- 55 C
+ 150 C
12 W
Enhancement
NexFET
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Configuration: Dual
Country of Assembly: PH
Country of Diffusion: CN
Country of Origin: PH
Fall Time: 4 ns, 4.6 ns
Forward Transconductance - Min: 135 S, 160 S
Product Type: MOSFETs
Rise Time: 16 ns, 10 ns
Series: CSD87353Q5D
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 20 ns, 23 ns
Typical Turn-On Delay Time: 10 ns, 8.5 ns
Unit Weight: 316,400 mg
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
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99