CSD85302LT

Texas Instruments
595-CSD85302LT
CSD85302LT

Mfr.:

Description:
MOSFETs 20V Dual N ch MOSFET A 595-CSD85302L A 5 A 595-CSD85302L

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,47 € 1,47 €
0,937 € 9,37 €
0,544 € 54,40 €
Full Reel (Order in multiples of 250)
0,544 € 136,00 €
0,466 € 233,00 €
0,421 € 421,00 €
0,415 € 1.037,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,74 €
Min:
1

Similar Product

Texas Instruments CSD85302L
Texas Instruments
MOSFETs 20V Dual N ch MOSFET A 595-CSD85302LT A A 595-CSD85302LT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
PICOSTAR-4
N-Channel
2 Channel
20 V
7 A
24 mOhms
- 10 V, 10 V
680 mV
6 nC
- 55 C
+ 150 C
1.7 W
Enhancement
NexFET
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Configuration: Dual
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 99 ns
Product Type: MOSFETs
Rise Time: 54 ns
Series: CSD85302L
Factory Pack Quantity: 250
Subcategory: Transistors
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 173 ns
Typical Turn-On Delay Time: 37 ns
Unit Weight: 1,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99