CSD19536KTTT

Texas Instruments
595-CSD19536KTTT
CSD19536KTTT

Mfr.:

Description:
MOSFETs 100V N-Channel NexFE T Power MOSFET A 59 A 595-CSD19536KTT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 911

Stock:
911
Can Dispatch Immediately
On Order:
2.750
Expected 7/13/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 50)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,30 € 6,30 €
3,40 € 34,00 €
Full Reel (Order in multiples of 50)
3,40 € 170,00 €
3,01 € 301,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,53 €
Min:
1

Similar Product

Texas Instruments CSD19536KTT
Texas Instruments
MOSFETs 100-V N channel Nex FET power MOSFET s A A 595-CSD19536KTTT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
100 V
272 A
2.4 mOhms
- 20 V, 20 V
2.1 V
118 nC
- 55 C
+ 175 C
375 W
Enhancement
NexFET
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Configuration: Single
Country of Assembly: CN
Country of Diffusion: CN
Country of Origin: CN
Fall Time: 6 ns
Forward Transconductance - Min: 329 S
Moisture Sensitive: Yes
Product Type: MOSFETs
Rise Time: 8 ns
Series: CSD19536KTT
Factory Pack Quantity: 50
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 32 ns
Typical Turn-On Delay Time: 13 ns
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99