CSD19534Q5A

Texas Instruments
595-CSD19534Q5A
CSD19534Q5A

Mfr.:

Description:
MOSFETs N-Channel MOSFET A 5 95-CSD19534Q5AT A 5 A 595-CSD19534Q5AT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.969

Stock:
9.969
Can Dispatch Immediately
On Order:
12.476
Expected 5/4/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,26 € 1,26 €
0,80 € 8,00 €
0,531 € 53,10 €
0,417 € 208,50 €
0,38 € 380,00 €
Full Reel (Order in multiples of 2500)
0,339 € 847,50 €
0,338 € 1.690,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,04 €
Min:
1

Similar Product

Texas Instruments CSD19534Q5AT
Texas Instruments
MOSFETs 100V NCh NexFET A 59 5-CSD19534Q5A A 595 A 595-CSD19534Q5A

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
VSONP-8
N-Channel
1 Channel
100 V
50 A
15.1 mOhms
- 20 V, 20 V
2.4 V
17 nC
- 55 C
+ 150 C
63 W
Enhancement
NexFET
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 6 ns
Forward Transconductance - Min: 47 S
Product Type: MOSFETs
Rise Time: 14 ns
Series: CSD19534Q5A
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 20 ns
Typical Turn-On Delay Time: 9 ns
Unit Weight: 250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99

NexFET™ Power MOSFETs

Texas Instruments NexFET™ Power MOSFETs deliver half the gate charge for the same resistance so that designers can achieve 90% power-supply efficiencies with double the frequency. These NexFET power MOSFETs combine vertical current flow with a lateral power MOSFET. These devices provide a low on resistance and require an extremely low gate charge with industry-standard package outlines. Texas Instruments NexFET Power MOSFET technology improves energy efficiency in high-power computing, networking, server systems, and power supplies.