CSD18532Q5BT

Texas Instruments
595-CSD18532Q5BT
CSD18532Q5BT

Mfr.:

Description:
MOSFETs 60V N-channel NexFE T Pwr MOSFET A 595-C A 595-CSD18532Q5B

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 431

Stock:
431 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,42 € 3,42 €
2,24 € 22,40 €
1,41 € 141,00 €
Full Reel (Order in multiples of 250)
1,41 € 352,50 €
1,24 € 620,00 €
1,23 € 1.230,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
VSON-CLIP-8
N-Channel
1 Channel
60 V
100 A
3.3 mOhms
- 20 V, 20 V
1.5 V
58 nC
- 55 C
+ 150 C
156 W
Enhancement
NexFET
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Configuration: Single
Country of Assembly: PH
Country of Diffusion: CN
Country of Origin: PH
Fall Time: 3.1 ns
Forward Transconductance - Min: 143 S
Product Type: MOSFETs
Rise Time: 7.2 ns
Series: CSD18532Q5B
Factory Pack Quantity: 250
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 22 ns
Typical Turn-On Delay Time: 5.8 ns
Unit Weight: 134 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99