CSD17578Q5AT

Texas Instruments
595-CSD17578Q5AT
CSD17578Q5AT

Mfr.:

Description:
MOSFETs 30V N-Channel NexFET Power MOSFET A 595- A 595-CSD17578Q5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,83 € 1,83 €
1,17 € 11,70 €
0,687 € 68,70 €
Full Reel (Order in multiples of 250)
0,687 € 171,75 €
0,593 € 296,50 €
0,537 € 537,00 €
0,516 € 1.290,00 €
0,512 € 2.560,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,91 €
Min:
1

Similar Product

Texas Instruments CSD17578Q5A
Texas Instruments
MOSFETs 30-V N channel NexF ET power MOSFET sin A 595-CSD17578Q5AT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
VSONP-8
N-Channel
1 Channel
30 V
25 A
7.9 mOhms
- 20 V, 20 V
1.1 V
10.3 nC
- 55 C
+ 150 C
42 W
Enhancement
NexFET
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 2 ns
Forward Transconductance - Min: 44 S
Product Type: MOSFETs
Rise Time: 22 ns
Series: CSD17578Q5A
Factory Pack Quantity: 250
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 17 ns
Typical Turn-On Delay Time: 4 ns
Unit Weight: 24 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99