CSD17318Q2T

Texas Instruments
595-CSD17318Q2T
CSD17318Q2T

Mfr.:

Description:
MOSFETs 30-V N channel NexF ET power MOSFET si A A 595-CSD17318Q2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.932

Stock:
2.932 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,52 € 1,52 €
0,963 € 9,63 €
0,559 € 55,90 €
Full Reel (Order in multiples of 250)
0,559 € 139,75 €
0,48 € 240,00 €
0,449 € 449,00 €
0,421 € 1.052,50 €
0,41 € 2.050,00 €
0,396 € 3.960,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,53 €
Min:
1

Similar Product

Texas Instruments CSD17318Q2
Texas Instruments
MOSFETs 30-V N channel NexF ET power MOSFET si A A 595-CSD17318Q2T

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
WSON-6
N-Channel
1 Channel
30 V
25 A
16.9 mOhms
- 8 V, 10 V
600 mV
6 nC
- 55 C
+ 150 C
16 W
Enhancement
NexFET
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 4 ns
Forward Transconductance - Min: 42 S
Product Type: MOSFETs
Rise Time: 16 ns
Series: CSD17318Q2
Factory Pack Quantity: 250
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 13 ns
Typical Turn-On Delay Time: 5 ns
Unit Weight: 5,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99