CSD16415Q5T

Texas Instruments
595-CSD16415Q5T
CSD16415Q5T

Mfr.:

Description:
MOSFETs 25-V N channel NexF ET power MOSFET si A A 595-CSD16415Q5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 250

Stock:
250 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,50 € 3,50 €
2,30 € 23,00 €
1,44 € 144,00 €
Full Reel (Order in multiples of 250)
1,44 € 360,00 €
1,37 € 685,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,90 €
Min:
1

Similar Product

Texas Instruments CSD16415Q5
Texas Instruments
MOSFETs N-Channel NexFET Pwr MOSFET A 595-CSD164 A 595-CSD16415Q5T

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
VSON-CLIP-8
N-Channel
1 Channel
25 V
100 A
1.5 mOhms
- 16 V, 16 V
1.2 V
21 nC
- 55 C
+ 150 C
156 W
Enhancement
NexFET
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Configuration: Single
Country of Assembly: PH
Country of Diffusion: TW
Country of Origin: PH
Fall Time: 12.7 ns
Forward Transconductance - Min: 168 S
Product Type: MOSFETs
Rise Time: 30 ns
Series: CSD16415Q5
Factory Pack Quantity: 250
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 20 ns
Typical Turn-On Delay Time: 16.6 ns
Unit Weight: 125 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99