CSD15571Q2

Texas Instruments
595-CSD15571Q2
CSD15571Q2

Mfr.:

Description:
MOSFETs 20V N-Channel NexFET Pwr MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.581

Stock:
3.581 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,533 € 0,53 €
0,329 € 3,29 €
0,211 € 21,10 €
0,159 € 79,50 €
0,142 € 142,00 €
Full Reel (Order in multiples of 3000)
0,127 € 381,00 €
0,11 € 660,00 €
0,095 € 855,00 €
0,092 € 2.208,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
WSON-6
N-Channel
1 Channel
20 V
22 A
15 mOhms
- 20 V, 20 V
1.1 V
5.1 nC
- 55 C
+ 150 C
2.5 W
Enhancement
NexFET
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Configuration: Single
Fall Time: 4.1 ns
Forward Transconductance - Min: 25 S
Product Type: MOSFETs
Rise Time: 17.2 ns
Series: CSD15571Q2
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 9.9 ns
Typical Turn-On Delay Time: 4.7 ns
Unit Weight: 5,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99

NexFET N-Channel Power MOSFETs

Texas Instruments NexFET N-Channel Power MOSFETs are designed to minimize losses in power conversion applications. These N-channel devices feature ultra-low Qg and Qd and low thermal resistance. The Texas Instruments NexFET N-Channel Power MOSFETs are avalanche rated and come in a SON 5mm x 6mm plastic package.

NexFET™ Power MOSFETs

Texas Instruments NexFET™ Power MOSFETs deliver half the gate charge for the same resistance so that designers can achieve 90% power-supply efficiencies with double the frequency. These NexFET power MOSFETs combine vertical current flow with a lateral power MOSFET. These devices provide a low on resistance and require an extremely low gate charge with industry-standard package outlines. Texas Instruments NexFET Power MOSFET technology improves energy efficiency in high-power computing, networking, server systems, and power supplies.