CP3BT26Y98NEP/NOPB

Texas Instruments
926-CP3BT26Y98NEPNPB
CP3BT26Y98NEP/NOPB

Mfr.:

Description:
RF Microcontrollers - MCU Reprogrammable Conne ctivity Processor w

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 60   Multiples: 60
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,83 € 1.669,80 €
27,20 € 3.264,00 €
26,68 € 8.004,00 €
600 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Microcontrollers - MCU
RoHS:  
CR16C
16 bit
256 kB
32 kB
24 MHz
12 bit
2.25 V
2.75 V
+ 85 C
LQFP-144
SMD/SMT
Tray
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Data RAM Type: SRAM
Interface Type: Serial
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Number of ADC Channels: 8 Channel
Number of I/Os: 54 I/O
Operating Supply Voltage: 2.25 V to 2.75 V
Processor Series: CP3BT26
Product Type: RF Microcontrollers - MCU
Program Memory Type: Flash
Series: CP3BT26
Factory Pack Quantity: 60
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 1,290 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
5A992.C

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.